- RS Stock No.:
- 507-9972
- Mfr. Part No.:
- 2961312
- Manufacturer:
- Phoenix Contact
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR38.52
units | Per Unit |
1 - 24 | MYR38.52 |
25 - 49 | MYR37.74 |
50 - 99 | MYR36.99 |
100 - 249 | MYR36.25 |
250 + | MYR35.52 |
- RS Stock No.:
- 507-9972
- Mfr. Part No.:
- 2961312
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Phoenix Contact Power Relay, 1440Ω Coil Resistance, 16A Switching Current - REL-MR- 24DC/21HC - 2961312
This power relay from Phoenix Contact opens and closes an electrical circuit using an internal coil. It keeps your circuit safe from overcurrent by automatically interrupting the power supply. The component is a non-latching type, so it saves energy by returning to a static NC position when the power is turned off. This feature also means there's no need for manual resetting.
A maximum switching voltage of 250V AC and 250V DC is on hand to support high-power and high-current applications. Thanks to its broad operating temperature range of -40°C to +85°C, this power relay is safe for use in industrial environments. Its compact size of 29 (H) x 12.7 (L) x 15.7mm (D) saves space in applications such as telecommunications equipment, keyboards and other household devices.
A maximum switching voltage of 250V AC and 250V DC is on hand to support high-power and high-current applications. Thanks to its broad operating temperature range of -40°C to +85°C, this power relay is safe for use in industrial environments. Its compact size of 29 (H) x 12.7 (L) x 15.7mm (D) saves space in applications such as telecommunications equipment, keyboards and other household devices.
Features & Benefits
• Non-corrosive silver alloy contact material for a long service life
• Through-hole terminal type for wide compatibility
• Maximum switching power of 4kVA AC and 384W DC to handle high-power applications
• RoHS approved, meaning it's made with only trace amounts of any restricted materials that can harm your health
• Through-hole terminal type for wide compatibility
• Maximum switching power of 4kVA AC and 384W DC to handle high-power applications
• RoHS approved, meaning it's made with only trace amounts of any restricted materials that can harm your health
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 12.7mm |
Coil Resistance | 1.44 kΩ |
Depth | 15.7mm |
Minimum Operating Temperature | -40°C |
Series | REL-MR- 24DC/21HC |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Height | 29mm |
Maximum Switching Power DC | 384 W |
Maximum Switching Power AC | 4 kVA |
Application | Power |