- RS Stock No.:
- 505-7427
- Mfr. Part No.:
- 914050-TE
- Manufacturer:
- Metcal
1 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
66 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price 1 Box of 50
MYR150.04
Box(es) | Per Box | Per Unit* |
1 + | MYR150.04 | MYR3.001 |
*price indicative |
- RS Stock No.:
- 505-7427
- Mfr. Part No.:
- 914050-TE
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal Dispenser Needle
The Metcal precision dispenser needle has a dispensing tip and it consists of a stainless steel cannula with a double helix polypropylene hub, for secure syringe barrel attachment. It is olive in colour and has a gauge size of 14. The maximum operating pressure for this needle is 100psi (6.9bar). This needle is for use with TE series. This dispensing tip is silicone and chloride-free.
Features and Benefits
Burr-free
Electro-polished cannula for unobstructed and consistent material flow
0.5in tube lengths
For all fluids, adhesives and solvents
Electro-polished cannula for unobstructed and consistent material flow
0.5in tube lengths
For all fluids, adhesives and solvents
Specifications
Attribute | Value |
---|---|
Model Number | TE714050PK |
Series | TE |
Type | Straight |
Gauge | 14 |
For Use With | Luer Lok Style Syringes |
Length | 12.7mm |
Colour | Green |
Inner Diameter | 1.55 mm |
Outer Diameter | 1.83 mm |