TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 9 Contact(s), 4.14mm Pitch
- RS Stock No.:
- 500-468
- Mfr. Part No.:
- 1-770182-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 500-468
- Mfr. Part No.:
- 1-770182-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors
Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Series | MATE-N-LOK |
Pitch | 4.14mm |
Number of Contacts | 9 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 9.5A |
Voltage Rating | 600 V ac |