- RS Stock No.:
- 492-3474
- Mfr. Part No.:
- DM2-CLIN-H
- Manufacturer:
- Fortress
Discontinued product
- RS Stock No.:
- 492-3474
- Mfr. Part No.:
- DM2-CLIN-H
- Manufacturer:
- Fortress
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
mGard DM2, Dual Door Interlock
Simple to install to panels or guard doors
Two (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second key
Used to control access to areas/machines until safe conditions are achieved
Optional dustcover available
Two (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second key
Used to control access to areas/machines until safe conditions are achieved
Optional dustcover available
Note
Trapped Key Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Lock Type | CL-H&L |
Housing Material | Die Cast Zinc |
Range | mGard |
Number of Head Directions | 4 |
Series | DM2 |
Length | 154.6mm |
Width | 52.27mm |
Depth | 26mm |