- RS Stock No.:
- 482-1132
- Mfr. Part No.:
- 1SNA205774R1500
- Manufacturer:
- ABB
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR173.74
Units | Per Unit |
1 + | MYR173.74 |
- RS Stock No.:
- 482-1132
- Mfr. Part No.:
- 1SNA205774R1500
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Power terminal blocks from 35 to 120mm2
Ranges of power terminal blocks, fitted with 1 or 2 covers, for DIN rail.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | 2-Pole Jumper Bar |
Series | BJS |
For Use With | Terminal Block |