Crowcon Gas Detection Case for Gas Detector

  • RS Stock No. 480-370
  • Mfr. Part No. C011054/RS
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Crowcon Tetra 3 Personal Gas Detectors

Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the display screen.

Simple one button operation
Large top mounted display for ease of reading
Dual level instantaneous alarms plus time weighted average alarm for toxics
Audible 95dB, visual and vibrating alarms
Compact lightweight monitor
Li-ion Rechargeable battery gives 16 hour+ operation
IP65 ingress protection (minimum)
Full timed data logging with 50hour capacity
Tough plastic construction with elastomeric over-moulding

Tetra3 accessories:

Tetra3 UK battery charger (see stock no. 480-364)
Tetra3
UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3
Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and / or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)

Crowcon

Crowcon PC software - provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202)

RS232 interface lead - connection lead to use between a PC 9 pin Comms port and the Crowcon battery charger with PC Interface (see stock no 495-0195)
USB to RS232 Adaptor lead - connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218)
Vehicle lighter socket charger/adaptor - fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151)

Note

Stock number 708-7748 is supplied without charger

Supplied with

Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at time of manufacture

Specifications
Attribute Value
Accessory Type Case
For Use With Gas Detector
Hazardous Area Certification ATEX
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 302.03
units
Per unit
1 +
MYR302.03
Related Products
Safely stow away and transport your equipment: the ...
Description:
Safely stow away and transport your equipment: the robust combi-case offers storage space for your testo 440 or testo 440 dP air velocity and IAQ measuring instrument and other probes. The combi-case is ideal for transporting and protecting your equipment. ...
For maximum protection, Kestrel offer an optional sturdy ...
Description:
For maximum protection, Kestrel offer an optional sturdy padded nylon carry case that makes it easier to carry the unit on a belt or pack. This NiteIze case has a special window, designed to expose the temperature and humidity sensors ...
This is a case only which is designed ...
Description:
This is a case only which is designed to hold a testo 405i hot wire anemometer probe, testo 410i vane anemometer probe, testo 510i differential pressure probe, testo 605i thermal hygrometer probe, testo 805i IR thermometer probe and testo 905i ...
The Crowcon single-way TETRA3 battery charger is for ...
Description:
The Crowcon single-way TETRA3 battery charger is for use with CO2 monitor. It enables effective charging and secure instrument storage during transit.Supplied withEurope, RS232 Interface plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and ...