Crowcon Gas Detection Chest Harness Strap Kit for CO2 Monitor

  • RS Stock No. 467-9212
  • Mfr. Part No. C01844
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Gas Detection: Crowcon Tetra

The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases.

2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen Sulphide H2S and Carbon Monoxide CO)
Easy to use single button operation with clear display guidance through operation
Robust – tough plastic construction with flexible internal assembly to resist shock and vibration, plus an overmoulded rubber layer for additional protection
Easy to read backlit graphic display
Indications of operating status can be viewed at a glance
Fully interchangeable intelligent sensor modules
90dBA audible alarm
Bright red/blue visual alarm

Internal vibrating alarm
2 levels of instantaneous alarm
Time weighted average alarm for 8 hours and 15 minutes averages
Peak level recall
LiON rechargable battery gives full 12 hours operation
30 day countdown warning for calibration due date
Water and dust resistant to IP65
IR link for RS-232

Note

Charger, 466-8464, must be ordered separately.

Supplied with

An integral belt/pocket clip.

Standards

EN50014, EN50020, EN50018, 94/9/EC

Specifications
Attribute Value
Accessory Type Chest Harness Strap Kit
For Use With CO2 Monitor
Hazardous Area Certification ATEX
In Global stock for delivery within 4 - 6 working days.
Price Each
Was MYR98.95
MYR 88.11
units
Per unit
1 +
MYR88.11
Related Products
The Kestrel 4200 Pocket Air Flow Tracker has ...
Description:
The Kestrel 4200 Pocket Air Flow Tracker has been designed for HVAC, health and safety, facilities and maintenance engineers, allowing instant and accurate readings of air speed, air flow and environmental conditions from a single instrument. Dot matrix LCD display ...
The Kane 450-201 flue gas analyser has an ...
Description:
The Kane 450-201 flue gas analyser has an easy-to-use rotary switch and includes all the features expected from a top-of-the-range analyser. Any four parameters can be displayed simultaneously. The high accuracy and stability of its pressure readings allow difficult tasks ...
The Crowcon single-way TETRA3 battery charger is for ...
Description:
The Crowcon single-way TETRA3 battery charger is for use with CO2 monitor. It enables effective charging and secure instrument storage during transit.Supplied withEurope, RS232 Interface plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and ...
The Crowcon T4 cradle charger with multi-region power ...
Description:
The Crowcon T4 cradle charger with multi-region power supply for use with portable multi-gas detectors. It enables effective charging and secure instrument storage during transit. This is used with T4 portable gas detector. ATEX certifiedIECEx certified.