Crowcon Gas Detection Shoulder Strap for Multigas Monitor

  • RS Stock No. 467-9199
  • Mfr. Part No. C01843
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Gas Detection: Crowcon Tetra

The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases.

2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen Sulphide H2S and Carbon Monoxide CO)
Easy to use single button operation with clear display guidance through operation
Robust – tough plastic construction with flexible internal assembly to resist shock and vibration, plus an overmoulded rubber layer for additional protection
Easy to read backlit graphic display
Indications of operating status can be viewed at a glance
Fully interchangeable intelligent sensor modules
90dBA audible alarm
Bright red/blue visual alarm

Internal vibrating alarm
2 levels of instantaneous alarm
Time weighted average alarm for 8 hours and 15 minutes averages
Peak level recall
LiON rechargable battery gives full 12 hours operation
30 day countdown warning for calibration due date
Water and dust resistant to IP65
IR link for RS-232

Note

Charger, 466-8464, must be ordered separately.

Supplied with

An integral belt/pocket clip.

Standards

EN50014, EN50020, EN50018, 94/9/EC

Specifications
Attribute Value
Accessory Type Shoulder Strap
For Use With Multigas Monitor
Hazardous Area Certification ATEX
8 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR65.52
MYR 50.36
units
Per unit
1 +
MYR50.36
Related Products
The Crowcon single-way TETRA3 battery charger is for ...
Description:
The Crowcon single-way TETRA3 battery charger is for use with CO2 monitor. It enables effective charging and secure instrument storage during transit.Supplied withEurope, RS232 Interface plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and ...
The Crowcon T4 cradle charger with multi-region power ...
Description:
The Crowcon T4 cradle charger with multi-region power supply for use with portable multi-gas detectors. It enables effective charging and secure instrument storage during transit. This is used with T4 portable gas detector. ATEX certifiedIECEx certified.
The Industrial Scientific, Battery charger is of 12VDC ...
Description:
The Industrial Scientific, Battery charger is of 12VDC single unit used for the automotive gas detector. It keeps the Ventis MX4 gas monitor charged on the go. The hook and loop closure ensures that the gas detector stays in its ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Safecore. It has 3 Inlet Ports, 2 iGas Reader and European power cord. It is used in gas detection manufacturing part. • Docking station accessories type• Supply ...