Applied Motion Systems HUB444 Network Module 4.2in Length,, 100 mA, 30 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details
Specifications
Attribute Value
Accessory Type Network Module
For Use With Motor
Voltage Range 30 V
Current Rating 100 mA
Length 4.2in
Width 2.85in
Depth 0.732in
Dimensions 4.2 x 2.85 x 0.732 in
Discontinued product