- RS Stock No.:
- 435-8763
- Mfr. Part No.:
- LAS 50-TP
- Manufacturer:
- LEM
- RS Stock No.:
- 435-8763
- Mfr. Part No.:
- LAS 50-TP
- Manufacturer:
- LEM
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
LAS-P Series
Compact PCB mounting design
Eta technology
External reference input (Stock No. 435-8779)
Very low temperature drift
Wide frequency response
High noise immunity
Current overload capacity
Body material plastic to UL94-V0
Eta technology
External reference input (Stock No. 435-8779)
Very low temperature drift
Wide frequency response
High noise immunity
Current overload capacity
Body material plastic to UL94-V0
Specifications
Attribute | Value |
---|---|
Current Ratio | 150:1 |
Supply Voltage | 5 V |
Input Current | 150A |
Overall Height | 21mm |
Overall Width | 33.3mm |
Overall Depth | 30.2mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | LAS |
Mounting Type | PCB Mount |