- RS Stock No.:
- 426-5633
- Mfr. Part No.:
- HR30-7R-10PC
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 426-5633
- Mfr. Part No.:
- HR30-7R-10PC
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HR 30 Series
Small lightweight waterproof plastic connector
Easy to operate push-pull lock
Easy cable clamping provided by integral strain relief sleeves
Plug can be locked from wherever you hold it
Guide ribs provided for reliable insertion guidance
Easy to operate push-pull lock
Easy cable clamping provided by integral strain relief sleeves
Plug can be locked from wherever you hold it
Guide ribs provided for reliable insertion guidance
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Gold |
Termination Method | Crimp |
Current Rating | 2A |
Voltage Rating | 30 V ac |
Contact Material | Brass, Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |