- RS Stock No.:
- 398-9091
- Mfr. Part No.:
- F07-100-A3TG
- Manufacturer:
- Norgren
- RS Stock No.:
- 398-9091
- Mfr. Part No.:
- F07-100-A3TG
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Pneumatic Filter, Automatic Drain, 9L/s Flow Rate - F07 Series - F07-100-A3TG
Stop contaminants from damaging your system's airways with this pneumatic filter from IMI Norgren. Its automatic drain function means it releases captured condensate when needed, eliminating the need for manual intervention. The unit removes particles down to 40μm from your compressed air supply to minimise the risk of machine damage. Thanks to the transparent plastic bowl, you can keep an eye on the contaminants it catches and be assured that your equipment is running clean.
Features & Benefits
Flow rate of 9L/s quickly drains bowl for fast contaminant removal
Standardised G1/8 thread port for wide compatibility with common pneumatic hardware
Bowl volume of 31ml holds plenty of waste for use in challenging conditions
Standardised G1/8 thread port for wide compatibility with common pneumatic hardware
Bowl volume of 31ml holds plenty of waste for use in challenging conditions
Applications
Airbrushing equipment
Air compressors
Vehicle repairs
Rail industry
Air compressors
Vehicle repairs
Rail industry
What temperature should my media be when I'm using this pneumatic filter?
This pneumatic filter supports compressed air at temperatures between -34°C and +50°C. If you're planning to use air cooler than +2°C, you should make sure it's dry enough to prevent ice particles forming and blocking your system's airways.
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/8 |
Drain Type | Automatic |
Manufacturer Series | F07 |
Typical Flow Rate | 9L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/8 in |
Bowl Material | Polycarbonate |
Filter Type | General Purpose Filter |