Mounting Kit for use with 719, 2023, 2024, 2026, 2047, 8421, 9150, 9221, 9521, 9522, 9527, 9623, 9726

  • RS Stock No. 397-9993
  • Mfr. Part No. 9000000125
  • Manufacturer Mascot
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NO
Product Details

Mounting Bracket for Mascot SMPSU

2 mild steel mounting brackets designed for Mascot SMPSU models.

Specifications
Attribute Value
Accessory Type Mounting Kit
For Use With 719, 2023, 2024, 2026, 2047, 8421, 9150, 9221, 9521, 9522, 9527, 9623, 9726
18 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 11.455
units
Per unit
Per Pack*
2 - 8
MYR11.455
MYR22.91
10 - 18
MYR11.18
MYR22.36
20 - 48
MYR10.87
MYR21.74
50 - 98
MYR10.565
MYR21.13
100 +
MYR10.255
MYR20.51
*price indicative
Related Products
The FS-EB evaluation board provides an ideal package ...
Description:
The FS-EB evaluation board provides an ideal package for use with any FS Series high voltage power supply without the need to fit it onto a PC board. Provision for easy prototyping and evaluation.
A range of high-quality Accessories from Cosel. Products ...
Description:
A range of high-quality Accessories from Cosel. Products in the Cosel range include: Wiring Harnesses, Cable Assemblies, Mounting Brackets and Mounting Plates for use with the following Series: ACE, ADA, LEA, LEB, LEP, PAA, PBA, PBW, OP and SC.
A selection of accessories for the Cosel power ...
Description:
A selection of accessories for the Cosel power supplies. Items available include Heatsinks, Wiring Harnesses and Adapter Boards and Cable Assemblies.
The UF40 buffer module from Puls is a ...
Description:
The UF40 buffer module from Puls is a supplementary device designed for use with regulated DC 24 V power supplies. The buffer module utilises service-free electrolytic capacitors for storing energy, allowing usage at temperatures up to 70°C.The module does not ...