- RS Stock No.:
- 383-8189
- Mfr. Part No.:
- TFT25013 NA005
- Manufacturer:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-8189
- Mfr. Part No.:
- TFT25013 NA005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Teflon® PTFE Tubing
Exceptional toughness and flexibility throughout temperature range
Superior dielectric strength at high frequencies
Excellent heat and chemical resistance
Self-extinguishing, non corrosive and does not support fungus growth
Operating temperature range -65°C to +265°C
Reel length 30.5m (100ft)
Superior dielectric strength at high frequencies
Excellent heat and chemical resistance
Self-extinguishing, non corrosive and does not support fungus growth
Operating temperature range -65°C to +265°C
Reel length 30.5m (100ft)
Note
Teflon® is a registered trademark of E.I. DuPont Co.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 1.83mm |
Colour | Natural |
Material | PTFE |
Sleeve Length | 30.5m |
Minimum Cable Diameter | 1.83mm |
Maximum Cable Diameter | 2.08mm |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +260°C |
Dielectric Strength | 55.1kV/mm |
Wall Thickness | 0.41mm |