YM-150

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Takachi YM Series Instrument Cases

The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.

Features and Benefits

• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base

Dimensions
Type W (mm) H (mm) D (mm) Weight (g) Stock no.
YM-50 50 30 45 36 373-2211
YM-65 65 20 50 40 500-4631
YM-80 80 30 50 53 373-2227
YM-90 90 20 60 55 500-4647
YM-100 100 30 70 80 373-2233
YM-115 115 20 80 80 500-4669
YM-130 130 30 90 115 373-2249
YM-150 150 40 100 155 373-2255
YM-180 180 40 130 230 373-2261
YM-200 200 40 150 280 373-2277
YM-250 250 50 170 395 373-2283
YM-300 300 50 200 525 373-2306
YM-350 350 55 230 680 500-4675
YM-400 400 55 250 815 500-4681
Product specification
Cover Material/Color A1050P-H24 1.0t/HL Silver alumite
Chassis A1100p-H24 1.0t/Aluminum black
Rubber foot x 4 Natural rubber/Black

Supplied with

Cover, base, rubber feet and screws.

3 Within 4 working day(s) (Global stock)
22 Within 6 working day(s) (Global stock)
Price Each
MYR 64.94
units
Per unit
1 - 24
MYR64.94
25 +
MYR60.26
Related Products
The Mettec Type B case has an aluminium ...
Description:
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges ...
The Mettec Type B case has an aluminium ...
Description:
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges ...
The Mettec Type A case consists of an ...
Description:
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ...
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...