- RS Stock No.:
- 372-9928
- Mfr. Part No.:
- 4030.5122G
- Manufacturer:
- S2Ceb-Groupe Cae
- RS Stock No.:
- 372-9928
- Mfr. Part No.:
- 4030.5122G
- Manufacturer:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat loudspeaker cables
Flat cables with 2 copper conductors for connecting loudspeakers.
Available for various energy capacities.
Available for various energy capacities.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Speaker Cable |
Number of Cores | 2 |
Cross Sectional Area | 1 mm² |
Insulation Material | PVC |
Outer Diameter | 2.4 x 4.8mm |
Length | 100m |
Minimum Operating Temperature | -25 (Static) °C, -5 (Dynamic) °C |
CPR Certification | Eca |
Maximum Operating Temperature | +70 (Dynamic) °C, +70 (Static) °C |
Sheath Colour | Grey |
Size of Strands | 0.2 mm |
Voltage Rating | 900 V |
Conductor Material | Bare Copper |
Number of Strands | 32 |
Core Strands | 32/0.2 mm |
Conductor Strand Type | Stranded |
Series | FHP |
Sheath Material | PVC |
Cable Shape | Flat |
Standards Met | RoHS |