- RS Stock No.:
- 370-3998
- Mfr. Part No.:
- DC10N-R-00-JC1-00-00
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 370-3998
- Mfr. Part No.:
- DC10N-R-00-JC1-00-00
- Manufacturer:
- Honeywell
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 115 V ac, 230 V ac |
Size | 96 x 96 (1/4 DIN)mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Temperature Range | 0 → +300 °C |
Display Type | LED |
IP Rating | IP54 |
Panel Depth | 55mm |