Molex HANDTOOL Ratchet Crimping Tool

  • RS Stock No. 342-4320
  • Mfr. Part No. 63811-1500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Molex Mini-Fit Sr. Crimp Contacts & Tooling

A range of male and female crimp contacts for use in Mini-Fit Sr connectors. The Mini-Fit Sr male crimp terminals are for use in Mini-Fit Sr cable and panel plug housings, see stock number 342-4162 typically. The Mini-Fit Sr. female crimp receptacles are use in the Mini-Fit Sr cable receptacle cousings, see stock number 342-4106 typically.
Two hand crimping tools are available: stock number 342-4320 for crimping 8 AWG terminals and stock number 342-4342 for crimping 10-12 AWG terminals. An insertion/extraction tool is also available, see stock number 710-6357

Molex Minifit Sr.™ Series

Current rating 49A
Voltage rating 250V
Contact resistance 1mΩ
Insulation resistance 1000 MΩ
Contact material Copper alloy
Contact plating Tin over nickel
Operating temperature -40°C to +105°C
Mechanical life 30 mating cycles (Tin plated)
Specifications
Attribute Value
Series HANDTOOL
Crimp Tool Type Ratchet
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 2,180.30
units
Per unit
1 +
MYR2,180.30
Related Products
The T9999 Molex ratchet crimp tool is a ...
Description:
The T9999 Molex ratchet crimp tool is a quality tool designed for crimping terminals. This Molex hand tool is designed for 26-32 AWG and provides you with an ergonomically designed grip for maximum comfort, making crimping effortless. Precise & user-friendly ...
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding power.Contact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
This hand crimp tool is ideal for crimping ...
Description:
This hand crimp tool is ideal for crimping the RS range of non insulated crimp terminals with a wire size range of 0.5 to 2.5mm2 (AWG 22-14), and produces an indent-crimp. Made from hardened alloy steel, this Pressmaster hand crimp ...
A quality hand crimp tool for crimping circular ...
Description:
A quality hand crimp tool for crimping circular connector contacts. This handy tool has a cycle controlled precision ratchet which prevents the tool being opened before the crimping action is completed. This feature ensures accurate and consistently high-quality crimps are ...