- RS Stock No.:
- 334-0323
- Mfr. Part No.:
- XKD10120
- Manufacturer:
- Celduc
- RS Stock No.:
- 334-0323
- Mfr. Part No.:
- XKD10120
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V |
Maximum Load Current | 2 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 220 V |
Control Voltage Range | 5 → 30 V dc |
Switching Type | DC |
Load Voltage Range | 2 → 220V |
Terminal Type | Screw |
Number of Poles | 1 |
Length | 76.4mm |
Height | 53mm |
Series | XK |
Minimum Load Current | 3 mA |
Depth | 17.2mm |
Output Device | Bipolar Transistor |
Dimensions | 76.4 x 17.2 x 53mm |
Maximum Operating Temperature | +90°C |
Range | XK |
Minimum Operating Temperature | -40°C |
Standards Met | CE, EAC |
Special Features | Control Visualization By LED. |
Maximum Turn On Time | 20ms |
Operating Temperature Range | -40 → +90°C |
Manufacturer Part No. | XKD10120 |