- RS Stock No.:
- 334-0317
- Mfr. Part No.:
- XKD90306
- Manufacturer:
- Celduc
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR323.06
Units | Per Unit |
1 - 4 | MYR323.06 |
5 - 9 | MYR316.29 |
10 + | MYR306.81 |
- RS Stock No.:
- 334-0317
- Mfr. Part No.:
- XKD90306
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 240 V |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V |
Control Voltage Range | 90 → 240 V |
Switching Type | DC |
Load Voltage Range | 2 → 60V |
Terminal Type | Screw |
Number of Poles | 1 |
Series | XK |
Output Device | Bipolar Transistor |
Depth | 17.2mm |
Minimum Load Current | 5 mA |
Height | 53mm |
Length | 76.4mm |
Maximum Turn On Time | 20ms |
Minimum Operating Temperature | -40°C |
Special Features | Control Visualization By LED. |
Dimensions | 76.4 x 17.2 x 53mm |
Maximum Operating Temperature | +90°C |
Range | XK |
Standards Met | CE, EAC |
Manufacturer Part No. | XKD90306 |
Operating Temperature Range | -40 → +90°C |