- RS Stock No.:
- 323-2604
- Mfr. Part No.:
- 05118150001
- Manufacturer:
- Wera
9 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
53 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR204.11
units | Per Unit |
1 + | MYR204.11 |
- RS Stock No.:
- 323-2604
- Mfr. Part No.:
- 05118150001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Screwdriver Set, 6 Pieces, Colour-Coded Handles - Kraftform Series - 118150
Looking for a trusty sidekick to work on slotted and cross-recess fasteners? Choose this screwdriver set from Wera. The kit includes six tools with different tips to match common screw sizes and types. Thanks to the black point tip design, the components are corrosion-resistant and fit precisely in screw holes. Colour coding on the handles means there are no grey areas when it comes to grabbing the right piece for the job.
Features & Benefits
• Comes with a durable rack for organised tool storage
• Chrome vanadium steel construction for resistance to impact and corrosion
• Chrome vanadium steel construction for resistance to impact and corrosion
Applications
• Mechanical engineering
• Telecommunications industry
• Jewellery repair
• Telecommunications industry
• Jewellery repair
How many zones do the screwdriver handles have?
The tools have three handling zones, including a fast-turning zone for quick twisting, a power zone for high torque and a precision zone to give you a rotation angle for adjustment work.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Phillips; Slotted |
Tip Size | Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 |