BA15d Incandescent Bulb, Clear, 24 V

  • RS Stock No. 314-7382
  • Mfr. Part No. 95584035
  • Manufacturer Werma
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): VN
Product Details

Bulbs for use with all Signal Towers

Specifications
Attribute Value
Voltage Rating 24 V
Bulb Type Incandescent
Lamp Base BA15d
Lens Colour Clear
Length 42mm
Diameter 16 mm
1070 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 15.29
units
Per unit
Per Pack*
10 - 50
MYR15.29
MYR152.90
60 - 110
MYR11.002
MYR110.02
120 +
MYR10.897
MYR108.97
*price indicative