- RS Stock No.:
- 307-0096
- Mfr. Part No.:
- 134156
- Manufacturer:
- Burkert
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR509.53
Units | Per Unit |
1 - 9 | MYR509.53 |
10 + | MYR484.57 |
- RS Stock No.:
- 307-0096
- Mfr. Part No.:
- 134156
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3 // 2 NF direct control, miniature solenoid valves, series 6012
Range of miniature, modular, direct control solenoid valves for neutral liquids of up to +100 °C.
Function 3 // 2 NF, DL output, with exhaust when off.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality FPM (Viton) sealing material as standard.
DIN 43 650C connector.
Body made of brass.
Function 3 // 2 NF, DL output, with exhaust when off.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality FPM (Viton) sealing material as standard.
DIN 43 650C connector.
Body made of brass.
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Series | 6012 |
Body Material | Brass |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | Maximum of +55 °C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.06m³/h |
Maximum Opening Time | 10ms |
Maximum Closing Time | 12ms |