- RS Stock No.:
- 306-9844
- Mfr. Part No.:
- 125339
- Manufacturer:
- Burkert
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR611.60
Units | Per Unit |
1 - 9 | MYR611.60 |
10 + | MYR598.75 |
- RS Stock No.:
- 306-9844
- Mfr. Part No.:
- 125339
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6014 General Purpose Solenoid Valve
Brass bodied, normally closed solenoid valves.
Coil changed easily with valve in place
Two female ports and a 1/8 in. male vent port
Coil can be locked in four by 90° positions or move free between, as required
Brass body and FKM high quality seal material
Epoxy encapsulated coil
Fluid temperature range: -10 to +90°C
Suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives)
Maximum viscosity: 21mm2/s
Operating temperature: –10 to +100°C max.
Power consumption: 21VA (a.c. in rush), 12VA/8W (constant) 8W (d.c.)
Protection to IP65 with cable plug DIN43650C
Two female ports and a 1/8 in. male vent port
Coil can be locked in four by 90° positions or move free between, as required
Brass body and FKM high quality seal material
Epoxy encapsulated coil
Fluid temperature range: -10 to +90°C
Suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives)
Maximum viscosity: 21mm2/s
Operating temperature: –10 to +100°C max.
Power consumption: 21VA (a.c. in rush), 12VA/8W (constant) 8W (d.c.)
Protection to IP65 with cable plug DIN43650C
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Flow Factor Kv | 0.11m³/h |
Maximum Closing Time | 20ms |
Maximum Opening Time | 15ms |