- RS Stock No.:
- 306-9816
- Mfr. Part No.:
- 126149
- Manufacturer:
- Burkert
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR474.07
Units | Per Unit |
1 - 9 | MYR474.07 |
10 + | MYR464.11 |
- RS Stock No.:
- 306-9816
- Mfr. Part No.:
- 126149
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 3-port 1/4in G female solenoid valve is a vibration-proof, bolted coil system. It has high-quality seal material FKM as standard. It has a banjo-threaded connection for direct mounting on pneumatic valves. The stopper and plunger guide tube are welded together to enhance pressure resistance and leak tightness. Its maximum opening and closing time ranging between 15 milliseconds and 20 milliseconds. This valve is suitable to use with water, neutral fluids air natural, gases, oil and fats (without additives).
Features and Benefits
Supply voltage is 230VAC
Flow factor (Kv) is 0.11m³/h
Two female ports and a 1/8in male vent port
Direct-acting and compact valve with diameter of DN 2.5
Coil can be changed easily with valve in place
Medium is only in contact with the valve internals and the body
Coil can be locked in four by 90° positions or move freely in between, as required
Maximum working pressure is 10bar
Power consumption is 8W
Operating temperature ranging between -10°C and 55°C
Flow factor (Kv) is 0.11m³/h
Two female ports and a 1/8in male vent port
Direct-acting and compact valve with diameter of DN 2.5
Coil can be changed easily with valve in place
Medium is only in contact with the valve internals and the body
Coil can be locked in four by 90° positions or move freely in between, as required
Maximum working pressure is 10bar
Power consumption is 8W
Operating temperature ranging between -10°C and 55°C
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.11m³/h |
Maximum Closing Time | 20ms |
Maximum Opening Time | 15ms |