- RS Stock No.:
- 302-6415
- Mfr. Part No.:
- 52100078
- Manufacturer:
- EMERSON – ASCO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR513.86
Units | Per Unit |
1 + | MYR513.86 |
- RS Stock No.:
- 302-6415
- Mfr. Part No.:
- 52100078
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 521 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Polyamide |
Maximum Flow Rate | 1050L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | +5°C |
Thread Standard | G |