- RS Stock No.:
- 281-4003
- Mfr. Part No.:
- 4D3001
- Manufacturer:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 281-4003
- Mfr. Part No.:
- 4D3001
- Manufacturer:
- Pegler Yorkshire
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shower Kits
Chrome finish
Adjustable angle wall bracket or slider rail versions
Fixing screws and instructions included
The high performance hand-spray features an easy-clean spray plate which inhibits limescale build up
Adjustable angle wall bracket or slider rail versions
Fixing screws and instructions included
The high performance hand-spray features an easy-clean spray plate which inhibits limescale build up
Note
For protection from the risk of scalding use an over-temperature shower shut-off
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 10 bar |
Maximum Temperature | +85°C |
Hose Length | 1.5m |
Finish | Chrome Plated |
Included Components | Angle Wall Bracket, Fixing Screws, Hand Spray, Instructions, Spray Plate |