These PicoBlade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical.
Socket contacts are 50058 Series
Board-in contacts are 50061 Series
Lead is 7x0.127, 28 AWG colour Red
UL (E29179); CSA (LR19980)
Attribute | Value |
---|---|
Sheath Colour | Red |
Length | 150mm |
Voltage Rating | 125 V ac |
Current Rating | 1 A |
American Wire Gauge | 28 |
Core Strands | 7/0.127 mm |
Cable Shape | Multicore |
Number of Strands | 7 |
Maximum Operating Temperature | +85°C |
Size of Strands | 0.127 mm |
Minimum Operating Temperature | -40°C |
Series | PICOBLADE |