M Nitrile Disposable Gloves

  • RS Stock No. 266-4296
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Disposable Latex Free Nitrile Gloves.

From the trusted RS PRO brand, these disposable Nitrile gloves are latex free and made from hypo-allergenic material excellent for sensitive skin. The natural colour Nitrile gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. With a low metal content and a high resistance to any chemical or solvent the disposable nitrile gloves are suitable for various applications. The disposable gloves provide good puncture resistance so are stronger and better quality than many other disposable gloves.

Features and Benefits.

• Disposable.
• Nitrile material.
• Latex free.
• Hypo-allergenic.
• Excellent for people with sensitive skin.
• Low metal content.
• High puncture resistance.
• Chemical and solvent resistant.
• Fit either hand (ambidextrous).
• Fit above the wrist and over protective clothing cuffs.
• Various sizes available.

Applications.

The Disposable Nitrile gloves are versatile and suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Food industries.
• Cleaning environments.

Nitrile Disposable Gloves Available.

• Stock number 2664218, Glove size Small, pack of 100 gloves.
• Stock number 2664296, Glove size Medium, pack of 100 gloves.
• Stock number 2664319, Glove size Large, pack of 100 gloves.
• Stock number 2664325, Glove size Extra Large, pack of 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Size M
Material Nitrile
Latex Free Yes
Number of Gloves 100
87 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 100
MYR 236.81
Bag(s)
Per Bag
Per unit*
1 - 6
MYR236.81
MYR2.368
7 - 14
MYR232.09
MYR2.321
15 - 39
MYR228.44
MYR2.284
40 +
MYR222.36
MYR2.224
*price indicative
Related Products
NeoTouch is a disposable glove made from Neoprene ...
Description:
NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergiesPowder free, ...
The Ansell Microflex Latex Gloves are thicker but ...
Description:
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for ...
The Ansell Microflex Black Nitrile Gloves offer a ...
Description:
The Ansell Microflex Black Nitrile Gloves offer a higher tensile strength compared to both ASTM D6319 and EN 455 standards, allowing the hands to move freely and comfortably. Distinct black colour masks stains and provides contrasting backdrop for identifying lighter ...
Made of high quality natural rubber, GN03 gloves ...
Description:
Made of high quality natural rubber, GN03 gloves are designed to feel like a second skin. They offer a dependable and very comfortable and flexible solution to hand protection. Manufactured from natural rubber latexLow protein minimising the risk of contamination ...