4in EPDM Flat Gasket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EPDM Flange Adaptor Gasket

Hardness 65° shore approx.
Size 3in. and 4in. relates to the nominal bore size of the relevant flange adaptor

Note

See item 6 in the line drawing

//media.rs-online.com/t_line/L265324-01.jpg
Specifications
Attribute Value
Type Flat Gasket
Material EPDM
Connection Size 4in
Outside Diameter 148mm
Discontinued product