- RS Stock No.:
- 265-2439
- Mfr. Part No.:
- HS 8 8
- Manufacturer:
- Essentra
- RS Stock No.:
- 265-2439
- Mfr. Part No.:
- HS 8 8
- Manufacturer:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Specifications
Attribute | Value |
---|---|
Body Height | 25.4mm |
Material | CPVC |
For Screw Size | M4, No.8 |
Width Across Flats | 9.5mm |
Bore Diameter | 3.6mm |