RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3222
- Manufacturer:
- RS PRO
Price Each (In a Pack of 10)**
MYR51.039
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR51.039 | MYR510.39 |
**price indicative
Related links
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 3m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 10m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type J Exposed Junction Thermocouple 2m Length -75°C → +250°C