UPower Brown Composite Toe Capped Men's Safety Boot, UK 10, EU 44
- RS Stock No.:
- 250-7296
- Mfr. Part No.:
- SO40053-10
- Manufacturer:
- UPower
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR623.06
- RS Stock No.:
- 250-7296
- Mfr. Part No.:
- SO40053-10
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Gender | Men | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Steel | |
Sole Material | PU2D | |
Upper Material | Leather | |
Shoe Size JP/CN | 29.2 | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Shoe Size JP/CN 29.2 | ||