- RS Stock No.:
- 244-1273
- Mfr. Part No.:
- 100G0111-1.00-0
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 244-1273
- Mfr. Part No.:
- 100G0111-1.00-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Zerohal Type 100G
100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.
Features & Benefits
Halogen free, low smoke generation
Highly flame retardant
Flexible, easy to install
Small size, lightweight
Good fluid resistance
Non-wrinkling insulation
Lack of Recoil
Halogen free, low smoke generation
Highly flame retardant
Flexible, easy to install
Small size, lightweight
Good fluid resistance
Non-wrinkling insulation
Lack of Recoil
Standards
VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).
Standards
VG-95218 Part 20 Type E; VG 95218-20; Type E (Electrical Cables and Insulated Wires for Low Frequency - Part 20 : Single-Core Insulated Wire)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
Core Strands | 0.25 mm |
Length | 100m |
Insulation Material | Polymer |
Voltage Rating | 1.3 kV ac, 750 V ac |
Outer Diameter | 1.75mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Conductor Material | Tinned Copper |
Fire Behaviour | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing |
Insulation Wall Thickness | 0.2mm |
Shield Type | Unshielded |
Size of Strands | 0.25 mm |
Number of Strands | 19 |
Resistant To | Flame, Fluids |