- RS Stock No.:
- 239-5625
- Mfr. Part No.:
- 6817
- Manufacturer:
- MK
Discontinued product
- RS Stock No.:
- 239-5625
- Mfr. Part No.:
- 6817
- Manufacturer:
- MK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Auxiliary Contacts & Padlock Shackle
Padlock shackle will accommodate up to 6 padlocks
Suitable for use with 16,25,40 and 65A MK type, load break safety switches
Suitable for use with 16,25,40 and 65A MK type, load break safety switches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NO |
Series | 6817 |
Contact Current Rating | 1.5 A |
Pole and Throw Configuration | SP |