- RS Stock No.:
- 203-6821
- Mfr. Part No.:
- RPS-22-18/2.0-4
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 250
MYR653.67
Box(es) | Per Box | Per Unit* |
1 - 14 | MYR653.67 | MYR2.615 |
15 - 49 | MYR642.19 | MYR2.569 |
50 + | MYR625.60 | MYR2.502 |
*price indicative |
- RS Stock No.:
- 203-6821
- Mfr. Part No.:
- RPS-22-18/2.0-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
3:1 shrink ratio
Flame-retardant
Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Standards
UL224
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 1.17mm |
Maximum Cable Diameter | 2.66mm |
Length | 50.8mm |
Width | 90.18 mm |
Quantity | 250 |
Material | Polyolefin |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Resistant To | Abrasions, Cleaning Solvents, Industrial Fluids |
Cable Diameter Range | 1.17 → 2.66mm |
Tensile Strength | 8MPa |
Operating Temperature Range | -30 → +105 °C |