Powder Free Nitrile Gloves Blue M

  • RS Stock No. 184-6039
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): VN
Product Details

RS PRO Powder Free Disposable Nitrile Gloves

Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and offer increased elasticity and flexibility to reduce the risk of fatigue when in use for extended periods of time. These RS PRO nitrile gloves are an essential piece of PPE (Personal Protective Equipment) and allow the wearer to use the gloves at ease and with additional reassurance that they are protected.

Features and Benefits:

• The high-quality nitrile synthetic rubber offers softness and comfort, that is easy to put on with a smooth finish for a perfect fit
• Textured fingertips provide extra grip, to prevent the risk of dropping equipment or slipping when using fragile objects, even when working with liquids
• Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
• A powder free coating on the inner surface of each glove ensures that the gloves are secure from any potential dust contamination
• Added strength and protection at the cuff prevents the glove from being damaged easily when being put on and offers reliable protection at the weakest point
• These gloves are latex free so are suitable for latex allergy sufferers
• Available in a variety of sizes - Small, Medium, Large and Extra Large
• 100 disposable gloves per pack

Applications:

These RS PRO disposable gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are:

• Laboratory analysis
• Chemical industry
• Emergency services
• Electronics
• Intricate parts handling
• Pharmaceuticals
• Automotive
• Engineering
• Food processing and preparation

Standards and Certifications:

• EN 455 Part 1 & 2
• EN ISO 374-1:2016 Type C
• CE Food Safe

What are the benefits of using Nitrile Gloves?

Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber (latex) or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.

What other gloves are available in this RS PRO range?

Blue S-XL – 184-6038 (S), 184-6039 (M), 184-6040 (L), 184-6041 (XL)
Black S-XL – 184-6042 (S), 184-6044 (M), 184-6045 (L), 184-6046 (XL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Manufactured from synthetic nitrile rubber our disposable nitrile gloves eliminate the risk of allergic reactions associated with latex gloves. Textured finish provides enhanced fingertip grip and dexterity in both wet and dry conditions. 100 gloves per box.

Manufactured from synthetic nitrile rubber
Disposable nitrile gloves eliminate the risk of allergic reaction associated with
latex gloves
Textured finish provides enhanced fingertip grip and dexterity in both wet and
dry conditions
100 gloves per box

Specifications
Attribute Value
Glove Type Chemical Resistant, Medical
European Safety Standard EN374, EN455
Number of Gloves 100
Glove Size Medium
Glove Material Nitrile Rubber
Powdered Powder-Free
Colour Blue
Food Safe Yes
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from despatch date
Price 1 Box of 100
MYR 58.53
Box(es)
Per Box
Per unit*
1 +
MYR58.53
MYR0.585
*price indicative