Molex Electronics 207128 63811 Series, Crimp Tool Accessory

  • RS Stock No. 173-9640
  • Mfr. Part No. 63811-7975
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SE
Product Details

LOCATOR ASSEMBLY

Specifications
Attribute Value
Type Locator
Series 207128
Series Number 63811
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 368.29
units
Per unit
1 - 4
MYR368.29
5 - 9
MYR354.06
10 +
MYR334.80
Related Products
A range of accessories for use with PLCC ...
Description:
A range of accessories for use with PLCC IC socketsStock number 718-5252 is a U lever type ILM cover assembly for an LGA socketStock numbers 718-5262 and 821-2611 are plastic covers for MQFP IC sockets, 28mm square, 0.65mm pitch. 718-5262 ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
A range of high quality turned crimp contacts ...
Description:
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool. • ...