TE Connectivity AMPSEAL Series, 3 Row 35 Way Panel Mount Plug PCB Connector, with Solder Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL Headers

AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.

TE Connectivity AMPSEAL

Specifications
Attribute Value
Type PCB Connector
Number of Contacts 35
Gender Male
Number of Rows 3
Mounting Type Panel Mount
Series AMPSEAL
Colour Black
Termination Method Solder
Height 32.1mm
Width 76.9mm
Depth 34.3mm
Contact Material Brass
Minimum Operating Temperature -40°C
Housing Material Glass Fibre Reinforced PBT
Contact Plating Gold
Maximum Operating Temperature +125°C
18 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 1
MYR 73.91
Bag(s)
1 +
MYR73.91
Related Products
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm ...
Description:
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from ...
The TE Connectivity High Current Products with Louvertac ...
Description:
The TE Connectivity High Current Products with Louvertac Contacts allow the transfer of high current with manageable insertion and withdrawal forces.782-6379 is a crimp socket, with a Louvertac band fitted, for10 AWG cable, accepts mating pin diameter of 4 mm ...
PCB SMT mount DC power jacks or barrel ...
Description:
PCB SMT mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These SMT mount right angle DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The ...
A comprehensive offering of silver plated 4mm turned ...
Description:
A comprehensive offering of silver plated 4mm turned pin and socket crimp contacts suitable for use with the F, K and Q type ranges of module inserts. Up to 500 mating cyclesSilver platedOperating temperature range -40 to +125.