MCB 10 Turn Rotary Potentiometer, 4.7kΩ, ±5%, 2W, Linear HELI19.26/04700

  • RS Stock No. 164-5042
  • Mfr. Part No. HELI19.26/04700
  • Manufacturer MCB
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): FR
Product Details

Dial knob potentiometers

Mechanically-assembled potentiometers and dial knobs display10 turns with a reading accuracy of 1//500 turns. Flush mounted with solder terminal outputs, these secure and stable potentiometeres adn dial knobs have a service life of 250,000 rotations.

Features and Benefits:

• 4 available values.
• Rotation brake.
• Dielectric strength: 1000 V, –50 Hz
• Electrical and mechanical stroke: 3600 °
• Nominal dissipation at 55 °C: 2 W
• Insulation resistance: 1000MΩ
• Independent linearity: ±0.25%

Available in this range:

Stock number164-5020 is 1K value and 0.04 % resolution
Stock number164-5036 is 2K2 value and 0.035 % resolution
Stock number164-5042 is 4K7 value and 0.025 % resolution
Stock number164-5058 is 10K value and 0.02 % resolution

Precision - Multi-Turn and Servo

Specifications
Attribute Value
Potentiometer Type Rotary
Maximum Resistance 4.7 kΩ
Number of Turns 10
Power Rating 2W
Electrical Taper Linear
Mounting Type Panel Mount
Termination Style Solder
Tolerance ±5%
Series 534
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 490.47
units
Per unit
1 - 4
MYR490.47
5 - 9
MYR473.15
10 - 24
MYR456.61
25 - 49
MYR430.90
50 +
MYR380.18