Lumberg Automation M8 2m Female Female Straight Connector for use with Sensors and Actuators

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

M8 Connector, RKMV Series, Actuator - Sensor Cord set

RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C

Stock Number Number of Ways Length Cable
724-2642 3 2m PVC
724-2646 3 5m PVC
724-2658 3 2m PUR
724-2655 4 2m PVC
724-2652 4 2m PUR

Note

3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.

Specifications
Attribute Value
Connection Type M8
Cable Length 2m
Accessory Type Female Straight Connector
Connection Gender Female
For Use With Sensors and Actuators
Temporarily out of stock - back order for despatch 27/02/2019, delivery within 4 working days from despatch date
Price Each (In a Bag of 10)
MYR 34.122
units
Per unit
Per Bag*
10 +
MYR34.122
MYR341.22
*price indicative
Related Products
M12 straight female connector with 4 ways. 5m ...
Description:
M12 straight female connector with 4 ways. 5m PU cable22 awg wire sizeIP67 sealingPolyurethane connector body with zinc die cast screw nut.
2 metre length leads supplied in 4 or ...
Description:
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:. PVC - for general purpose, ...
TE Connectivity's M12 connectors feature a zinc die ...
Description:
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other ...
Binder snap-in IP67 cable connector with a 2m ...
Description:
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2. Connector with snap-in-locking Degree of ...