- RS Stock No.:
- 157-5628
- Mfr. Part No.:
- T6360B1028
- Manufacturer:
- Honeywell
- RS Stock No.:
- 157-5628
- Mfr. Part No.:
- T6360B1028
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Thermostat - Dial
A mains powered room thermostat with a large clear dial, is designed for you to have automatic temperature control of your heating with ease. This attractive, yet simple to use thermostat requires no earth wire for operation, comes double insulated and is easy to mount.
Features & Benefits
Dual diaphragm temperature sensing elementSuitable for surface or switch box mountingContact rating: 10(3) A (SPCO)Temperature range: +10 to +30°CDimensions: H84mm x W84mm x D37mmBEAB approved
Product Application Information
Ideally suited for light commercial premises or for your home.
Specifications
Attribute | Value |
---|---|
Contact Rating | 2 A, 3 A, 6 A, 10 A |
Switch Configuration | SPDT |
Supply Voltage | 230 V ac |
Maximum Temperature | +30 °C |
Minimum Temperature | +10 °C |
Temperature Range | +10 → +30 °C |