![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 144-6432 | ||||||||||||||||||||||
Description | Analog Devices EVAL-PRAOPAMP-1RJZ, Active Filter, Differential Amplifier, External Frequency Compensation | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | EVAL-PRAOPAMP-1RJZ | ||||||||||||||||||||||
144-6432 | |
Analog Devices EVAL-PRAOPAMP-1RJZ, Active Filter, Differential Amplifier, External Frequency Compensation | |
Analog Devices | |
EVAL-PRAOPAMP-1RJZ |
Date | Dec 16, 2019 |
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated.
698-1630 EVAL-PRAOPAMP-1RZ For Single Op Amp in SOIC8 package
144 6432 EVAL-PRAOPAMP-1RJZ For Single Op Amp in SOT23-5 package
144 6433 EVAL-PRAOPAMP-1RMZ For Single Op Amp in MSOP8 package
698-1637 EVAL-PRAOPAMP-2RZ For Dual Op Amp in SOIC8 package
698-1649 EVAL-PRAOPAMP-4RZ For Quad Op Amp in SOIC14 package
Attribute | Value |
---|---|
Analogue Function | Active Filter, Differential Amplifier, External Frequency Compensation |
Kit Classification | Evaluation Board |
Featured Device | AN735 |