Motorman Series Gland Plate, For Use With Hybrid Connectors

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TE Connectivity Fittings for Panel Mounting Motorman Connectors

Stock numbers 144-1754 and 144-1756 are metal clamping plates for use with the Motorman shroud
Stock numbers 144-1753 and 144-1755 are metal screen clamps for use with the Motorman shroud

TE Connectivity Motorman Hybrid Connectors

Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration

Features and Benefits

• 2 x cat 5e connectors for fast data transmission
• Utilizes MCON interconnection system with multiple contact points
• Available with robust metal enclosure for industrial environments
• IP65 rated for use in harsh environments
• Inserts with customized coding features to avoid connector displacement
• 360° braid shielding to prevent EMC interference.
• Easy open side enclosure offers diagnostic access
• Safe and easy configuration
• Shrouded version available for use in cabinet applications

Product Application Information

Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.

Specifications
Attribute Value
Accessory Type Screen Clamp
Series MotorMan
For Use With Hybrid Connectors
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
MYR 31.86
units
Per unit
Per Pack*
10 - 20
MYR31.86
MYR318.60
30 - 40
MYR29.309
MYR293.09
50 +
MYR28.035
MYR280.35
*price indicative
Related Products
Machined precious-metal plated copper alloy crimp contacts snap ...
Description:
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm². High density contact loading gives more power and control connections in smaller shell sizesMachined contacts available to provide reliable interconnection and serviceability. Order ...
Accessories for use with 040 PAIRMATE connectors.Stock number ...
Description:
Accessories for use with 040 PAIRMATE connectors.Stock number 720-0926 is a yellow PBT GF cavity plug 8.30mm in lengthStock number 720-0929 is a yellow PBT GF double lock plate with 40 ways, 4 rows and a 3.6mm centerline.
H-A Series connectors are type tested to 10A, ...
Description:
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies. H-A Dust covers ...
From Harting, this adjustable crimp tool is suited ...
Description:
From Harting, this adjustable crimp tool is suited to D-Sub Mixed Signal contacts. Featuring a ratchet function that prevents the tool from being opened before the crimping action is completed, a consistent and quality crimp is assured with each use. ...