Raspberry Pi CM1 I/O Board Adapter for use with Raspberry Pi Compute Module 1

  • RS Stock No. 136-3741
  • Mfr. Part No. CM1 I/O Board
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Raspberry Pi Compute Module 1 IO Board

The Compute Module 1 IO Board is an open sourced breakout board for the development of Compute Module 1. To start the development, plug the Compute Module 1 into the IO Board. The IO board provides the necessary power, to set up Raspbian and program the module.

Specifications
Attribute Value
Accessory Type Adapter
For Use With Raspberry Pi Compute Module 1
Application Embedded
477 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 103.95
units
Per unit
1 +
MYR103.95
Related Products
iButton touch device probe for panel mounting applications, ...
Description:
iButton touch device probe for panel mounting applications, pre-wired for easy installation. • Simple, low-cost metal stampings form a read/write probe for the iButton family• Probe guides the entry of the iButton • iButton slides over the surface to self-clean ...
PIco FAN Kit is an Advanced Active Cooling ...
Description:
PIco FAN Kit is an Advanced Active Cooling System for the Raspberry Pi and is easy to install by using the UPS Plco(Uninterruptible Power Supply and I2C HAT). The kit with the use of UPS Plco supervising circuits regulates any ...
The JTAG-HS2 programming cable allows high-speed programming of ...
Description:
The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC. • Compatible with all Xilinx tools• Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)• On-board ADP123AUJZ 300mA voltage regulator• Separate Vref ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...