FLIR C3 Thermal Imaging Camera with WiFi, Temp Range: -10 → +150 °C 80 x 60pixel

  • RS Stock No. 135-3287
  • Mfr. Part No. 72003-0303
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): EE
Product Details

FLIR C3 Compact Thermal Imaging Camera with WiFi

FLIR C3 is a full-featured, pocket-sized infrared thermal camera designed for building inspections, facilities maintenance, HVAC or electrical repair. Lightweight, slim profile fits comfortably in any work pocket. Its thermal imaging is equipped to find hot fuses, cold air leaks and plumbing issues and to find hidden heat patterns that signal energy waste. The must-have features of the C3 include MSX® real-time image enhancement, area maximum or minimum temperature measurement and WiFi connectivity. You can quickly get to the job of finding hidden problems, sharing images and documenting repairs.

Features and Benefits:

Radiometric: Fully radiometric images let you measure any point on the image in post analysis on scenes between -10°C and 150°C
• Touch Screen: Brilliant 3” intuitive touch screen with auto orientation for easy viewing
• WiFi: The C3 connects instantly with mobile devices, so you can upload and report critical issues immediately
• Streaming Video: Streaming video via FLIR Tools, a feature not available on low-cost systems
• Max/Min Measurement: Find the hottest or coldest temperature within a defined area
• IR Sensor: 80 x 60 (4800 measurement pixels)
• Thermal Sensitivity: < 0.10°C
• Field of View: 41° x 31°
• Minimum Focus Distance: Thermal: 0.15 m, MSX®: 1.0 m
• Image Frequency: 9 Hz
• Spectral Range: 7.5 μm to 14 μm
• Colour Display: 320 x 240 pixels
• Auto Orientation: Yes
• Touch Screen: Yes

Supplied with

Infrared camera, lanyard, pouch, power supply/charger, tripod mount, USB cable, printed documentation

Supplied with

Infrared camera, lanyard, pouch, power supply/charger, tripod mount, USB cable, printed documentation

Thermal cameras

Specifications
Attribute Value
Temperature Measurement Range -10 → +150 °C
Detector Resolution 80 x 60pixel
Display Resolution 320 x 240pixel
Application Electrical Issues, Home & Building Inspection, HVAC & Plumbing
Model Number C3
Thermal Sensitivity <0.10°C
Best Temperature Measurement Accuracy ±2 %
Focus Type Fixed
Minimum Focus Distance 1 (MSX) m, 15 ( Thermal Lens) cm cm
Display Size 3in
Weight 130g
71 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 3,602.42
units
Per unit
1 +
MYR3,602.42
Related Products
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary ...
Description:
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary digital and thermal camera. It has been pushed to the limits to ensure long-lasting quality, even in the toughest environments. The high resolution TOUGHPIX DIGITHERM TP3rEx is perfect for HVAC, building inspections, ...
Fits standard 12 V dc car auxiliary power ...
Description:
Fits standard 12 V dc car auxiliary power adapterCoiled lead extending to approximately 900mm Compatible with Fluke Ti10, Ti25, TiR, TiR1 and TiS thermal imaging cameras.
Heavy-duty constructionWorks with Ti32, TiR32, Ti25, TiR1, Ti10, ...
Description:
Heavy-duty constructionWorks with Ti32, TiR32, Ti25, TiR1, Ti10, TiR, Ti9, TiRx and TiS modelsAdds extra stability when used with a standard tripod or monopod with a screw-type mount.
Power supply with multi plugs. AC operation: 100–240 ...
Description:
Power supply with multi plugs. AC operation: 100–240 VAC, 50/60 Hz, 12 VDC outPower: 3000 mA at 12 VDCCable length: 1.98 mPower supply including cableEU plugUK plugUS plugAU plugCompatible with: FLIR E30, E40, E50, E60, E75, E85, E95.