Osram EASY RC Lighting Controller

  • RS Stock No. 134-8601
  • Mfr. Part No. EASY HYBRID REMOTE
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Easy Hybrid LED Remote Controllers and Receivers

Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers.

Easy Hybrid LED Remote Controller

- Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage
- Plug and play setup
- Comfortable jog wheel control
- LCD display
- Customisable menu
- Program up to 8 lighting scenes, 8 lighting groups and 4 sequences
- Supplied with wall mountable docking station.

Easy RC Receivers

- Wireless connection via IR or 868.3 MHz radio
- Connection via 4-wire signal cable (four-pole screw terminal or modular 4p4c-connector).

OSRAM Easy Hybrid Remote Controllers and Receivers are available individually or in bulk packs:

Easy Hybrid Remote Controller - Single (RS 134-8638), box of 5 (RS 134-8601)
Easy RC Receiver - Single (RS 134-8643), box of 18 (RS 134-8602).

Specifications
Attribute Value
Modes EASY
Series EASY RC
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 5)
MYR 1,340.52
units
Per unit
Per Box*
5 - 5
MYR1,340.52
MYR6,702.60
10 - 15
MYR1,310.26
MYR6,551.30
20 - 25
MYR1,281.60
MYR6,408.00
30 +
MYR1,254.416
MYR6,272.08
*price indicative
Related Products
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
The MAX20090 is a single-channel high-brightness LED (HB ...
Description:
The MAX20090 is a single-channel high-brightness LED (HB LED) driver for automotive front-light applications such as high beam, low beam, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. It can take an input voltage from 5V ...