CK Slotted VDE Screwdriver 8 mm Tip 175 mm Chrome Vanadium Steel VDE/1000V Approved

  • RS Stock No. 132-5277
  • Mfr. Part No. T49144-080
  • Manufacturer CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

C.K VDE SD Slotted Parallel Screwdrivers

The C.K Tools Dextro VDE Slotted Parallel Screwdrivers are designed for most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.

Features & Benefits

• Tip type marking for easy identification • Ergonomically shaped, dual-component handle for increased comfort, control and safety
• Long fine neck for precise fingertip control
• Ridges along the head give extra grip in that last 1/4 turn
• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
• VDE approved • individually tested to 10000 V for safe live working up to 1000 V
• Premium quality Chrome Vanadium steel blade for exceptional strength and durability
• Precision machined tip for an exact screw fit and damage free screwdriving
• Conforms to VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F 1505

Size: 2.5 x 0.4 mm (RS Stock no: 132-5273 )

• Visible blade length: 75 mm
• Total length: 170 mm

Size: 4.0 x 0.8 mm (RS Stock no: 132-5274 )

• Visible blade length: 100 mm
• Total length: 207 mm

Size: 5.5 x 1.0 mm (RS Stock no: 132-5275 )

• Visible blade length: 125 mm
• Total length: 245 mm

Size: 6.5 x 1.2 mm (RS Stock no: 132-5276 )

• Visible blade length: 150 mm
• Total length: 270 mm

Size: 8.0 x 1.2 mm (RS Stock no: 132-5277 )

• Visible blade length: 175 mm
• Total length: 310 mm

Size: 10.0 x 1.6 mm (RS Stock no: 132-5278 )

• Visible blade length: 200 mm
• Total length: 335 mm

Size: VDE Screwdriver Slotted Parallel and Phillips Set Of 6 (RS Stock no: 132-5279 )

• Contents:
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 and 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 and 2 x 100mm. 1 x Mainstester.

Size: VDE Screwdriver Slotted Parallel and Phillips Set Of 8 (RS Stock no: 132-5280 )

• Contents:
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100, 5.5 x 125 and 6.5 x 150mm. 1 x Phillips, sizes: 0 x 60, 1 x 80 and 2 x 100mm. 1 x Mainstester.

Specifications
Attribute Value
Tip Type Slotted
Tip Size 8 mm
Screwdriver Type VDE
Blade Length 175 mm
Overall Length 310 mm
VDE/1000V Approved Yes
Blade Material Chrome Vanadium Steel
Blade Finish Chrome
Discontinued product