Microchip RN4870-V/RM118 Bluetooth Chip 4.2
- RS Stock No.:
- 123-8535
- Mfr. Part No.:
- RN4870-V/RM118
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 123-8535
- Mfr. Part No.:
- RN4870-V/RM118
- Manufacturer:
- Microchip
RN4870 Bluetooth 4.2 Module
The RN4870 module is based on the IS187x Bluetooth device and provides a complete solution to implement Bluetooth 4.2 Low Energy connectivity. The module is interfaced to a host MCU via a UART serial port using Microchips ASCII command set for easy integration into most applications. The module can be dynamically configured by the host MCU with a few simple ASCII commands. The RN4870 also supports on-board scripting to automate basic operations enabling it to stand alone without a host microcontroller.
Module Features
RF Frequency Band: 2.402 to 2.480GHz ISM band, channels 0 to 39
RF Output Power: 0dBm (Bluetooth Class 3)
Receiver Sensitivity: -90dBm
On-board Bluetooth 4.2 Low-Energy stack
GAP, GATT, SM, L2CAP and integrated public profiles
Support for Beacon services such as Apple iBeacon™ and Google Eddystone™
UART transparent service for serial data streaming
ASCII Command Interface API over UART
Scripting engine for host-less operation
Security: FIPS-based connection security, AES-128 encryption
Remote configuration Over-the-Air
Host communication: serial UART with optional CTS/RTS flow control
Ceramic chip antenna
Power supply: +1.9 to +3.6Vdc
Dimensions: 12 x 22mm
Applications: Health/medical devices, Sports activity/fitness, Retail, Beacons, Internet of Things (IoT) sensor tag, Wearables, Industrial control, Smart energy/smart home
RS Product Codes
123-8535 RN4870-V/RM118 Vsn 1.18 -20 to +70°C
137-2662 RN4870-I/RM128 Vsn 1.28 -40 to +85°C
137-2584 RN4870-I/RM128 Vsn 1.28 -40 to +85°C (Pack of 88)
Approvals
FCC, R&TTE, IC, MIC, KCC and NCC
Bluetooth - Microchip
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.2 |
Maximum Output Power | 0dBm |
Receiver Sensitivity | -90dBm |
Supported Bus Interfaces | AIO, PIO, UART |
Supported I/O Interfaces | I2C |
Dimensions | 12 x 22 x 2.4mm |
Height | 2.4mm |
Length | 12mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 22mm |