Molex 151034 Series Power Connector Cable Mount Plug, 2P, Crimp Termination

  • RS Stock No. 123-7193
  • Mfr. Part No. 151053-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Molex EXTreme Guardian™ High Power Vertical Plugs

From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on the housing enabling precise through hole positioning on the PCB board. The headers, when mated with the EXTreme Guardian receptacles deliver a high current solution for wire to board applications. See part numbers 123-7191 and 123-7195 typically for mating receptacles.

Features and Benefits

Locating pegs on PCB housing.
Through hole solder retention
Robust and reliable

Applications

Servers
Routers
Switches
Hubs
Solar
Medical
UPS
Electric vehicles

Molex EXTreme Guardian™ Power Connector System

Specifications
Attribute Value
Pole Format 2P
Plug/Socket Plug
Gender Male
Mounting Type Cable Mount
Termination Method Crimp
Series 151034
88 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 41.47
units
Per unit
1 - 9
MYR41.47
10 - 24
MYR38.98
25 - 49
MYR38.34
50 - 99
MYR37.65
100 +
MYR37.07
Related Products
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm ...
This Test Summary covers the 3.68 mm centerline ...
Description:
This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories. Lightweight and compact wire-to-wire (W-to-W)Wire to board (W-to-B) ...
ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive ...
Description:
ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural.